
GMC02CG6R2C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG6R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG6R2C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG6R2C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG6R2C50NT |
Description | CAP0201 COG 6.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 50 | 0,05680 zł | 2,84 zł |
| 100 | 0,04850 zł | 4,85 zł |
| 500 | 0,03396 zł | 16,98 zł |
| 1 000 | 0,02959 zł | 29,59 zł |
| 2 500 | 0,02496 zł | 62,40 zł |
| 5 000 | 0,02220 zł | 111,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01879 zł | 281,85 zł |
| 30 000 | 0,01713 zł | 513,90 zł |
| 45 000 | 0,01630 zł | 733,50 zł |
| 75 000 | 0,01537 zł | 1 152,75 zł |
| 105 000 | 0,01484 zł | 1 558,20 zł |
| 150 000 | 0,01432 zł | 2 148,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

