New at DigiKey
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG620J50NT

DigiKey Part Number
4713-GMC02CG620J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG620J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG620J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG620J50NT
Description
CAP0201 COG 62PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
500,05320 zł2,66 zł
1000,04520 zł4,52 zł
5000,03168 zł15,84 zł
1 0000,02754 zł27,54 zł
2 5000,02318 zł57,95 zł
5 0000,02058 zł102,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01737 zł260,55 zł
30 0000,01581 zł474,30 zł
45 0000,01503 zł676,35 zł
75 0000,01416 zł1 062,00 zł
105 0000,01366 zł1 434,30 zł
150 0000,01317 zł1 975,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł