
GMC02CG5R1C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG5R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG5R1C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG5R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG5R1C50NT |
Description | CAP0201 COG 5.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 50 | 0,05180 zł | 2,59 zł |
| 100 | 0,04380 zł | 4,38 zł |
| 500 | 0,03074 zł | 15,37 zł |
| 1 000 | 0,02668 zł | 26,68 zł |
| 2 500 | 0,02246 zł | 56,15 zł |
| 5 000 | 0,01993 zł | 99,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01680 zł | 252,00 zł |
| 30 000 | 0,01528 zł | 458,40 zł |
| 45 000 | 0,01452 zł | 653,40 zł |
| 75 000 | 0,01368 zł | 1 026,00 zł |
| 105 000 | 0,01318 zł | 1 383,90 zł |
| 150 000 | 0,01271 zł | 1 906,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

