390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG391G25NT

DigiKey Part Number
4713-GMC02CG391G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG391G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG391G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG391G25NT
Description
CAP0201-COG-390PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07200 zł0,72 zł
500,04880 zł2,44 zł
1000,04090 zł4,09 zł
5000,02858 zł14,29 zł
1 0000,02481 zł24,81 zł
2 5000,02083 zł52,08 zł
5 0000,01844 zł92,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01551 zł232,65 zł
30 0000,01408 zł422,40 zł
45 0000,01336 zł601,20 zł
75 0000,01257 zł942,75 zł
105 0000,01211 zł1 271,55 zł
150 0000,01166 zł1 749,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł