
GMC02CG150J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG150J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG150J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG150J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG150J50NT |
Description | CAP0201 COG 15PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06200 zł | 0,62 zł |
| 50 | 0,04180 zł | 2,09 zł |
| 100 | 0,03520 zł | 3,52 zł |
| 500 | 0,02428 zł | 12,14 zł |
| 1 000 | 0,02098 zł | 20,98 zł |
| 2 500 | 0,01752 zł | 43,80 zł |
| 5 000 | 0,01544 zł | 77,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01290 zł | 193,50 zł |
| 30 000 | 0,01166 zł | 349,80 zł |
| 45 000 | 0,01103 zł | 496,35 zł |
| 75 000 | 0,01035 zł | 776,25 zł |
| 105 000 | 0,00995 zł | 1 044,75 zł |
| 150 000 | 0,00956 zł | 1 434,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

