1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG1R2B50NT

DigiKey Part Number
4713-GMC02CG1R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG1R2B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG1R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG1R2B50NT
Description
CAP0201 COG 1.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 119
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09300 zł0,93 zł
500,06180 zł3,09 zł
1000,05280 zł5,28 zł
5000,03712 zł18,56 zł
1 0000,03239 zł32,39 zł
2 5000,02740 zł68,50 zł
5 0000,02442 zł122,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02074 zł311,10 zł
30 0000,01894 zł568,20 zł
45 0000,01805 zł812,25 zł
75 0000,01705 zł1 278,75 zł
105 0000,01647 zł1 729,35 zł
150 0000,01591 zł2 386,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł