
GMC02CG1R2B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R2B25NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R2B25NT |
Description | CAP0201 COG 1.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06500 zł | 0,65 zł |
| 50 | 0,04160 zł | 2,08 zł |
| 100 | 0,03520 zł | 3,52 zł |
| 500 | 0,02442 zł | 12,21 zł |
| 1 000 | 0,02108 zł | 21,08 zł |
| 2 500 | 0,01762 zł | 44,05 zł |
| 5 000 | 0,01555 zł | 77,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01300 zł | 195,00 zł |
| 30 000 | 0,01176 zł | 352,80 zł |
| 45 000 | 0,01113 zł | 500,85 zł |
| 75 000 | 0,01045 zł | 783,75 zł |
| 105 000 | 0,01004 zł | 1 054,20 zł |
| 150 000 | 0,00966 zł | 1 449,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

