
FB321616T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321616T-600Y-STR-ND - Tape & Reel (TR) 4713-FB321616T-600Y-SCT-ND - Cut Tape (CT) 4713-FB321616T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321616T-600Y-S |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,82600 zł | 8,26 zł |
| 25 | 0,71400 zł | 17,85 zł |
| 50 | 0,63840 zł | 31,92 zł |
| 100 | 0,56880 zł | 56,88 zł |
| 250 | 0,48492 zł | 121,23 zł |
| 500 | 0,42680 zł | 213,40 zł |
| 1 000 | 0,37294 zł | 372,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32278 zł | 645,56 zł |
| 4 000 | 0,28727 zł | 1 149,08 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

