
FB321611T-601Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321611T-601Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-601Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-601Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-601Y-S |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 250mOhm |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74279213 | Würth Elektronik | 4 963 | 732-1625-1-ND | 0,86000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,40600 zł | 4,06 zł |
| 25 | 0,35200 zł | 8,80 zł |
| 50 | 0,31600 zł | 15,80 zł |
| 100 | 0,28260 zł | 28,26 zł |
| 250 | 0,24260 zł | 60,65 zł |
| 500 | 0,21494 zł | 107,47 zł |
| 1 000 | 0,18934 zł | 189,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15244 zł | 457,32 zł |
| 6 000 | 0,13123 zł | 787,38 zł |
| 9 000 | 0,12568 zł | 1 131,12 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

