
FB321611T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321611T-101Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-101Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-101Y-S |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,33000 zł | 3,30 zł |
| 25 | 0,28720 zł | 7,18 zł |
| 50 | 0,25720 zł | 12,86 zł |
| 100 | 0,23020 zł | 23,02 zł |
| 250 | 0,19792 zł | 49,48 zł |
| 500 | 0,17566 zł | 87,83 zł |
| 1 000 | 0,15509 zł | 155,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12541 zł | 376,23 zł |
| 6 000 | 0,10836 zł | 650,16 zł |
| 9 000 | 0,09892 zł | 890,28 zł |
| 15 000 | 0,09875 zł | 1 481,25 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

