3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250332JCT

DigiKey Part Number
4713-CHV0805N250332JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250332JCT-ND - Cut Tape (CT)
4713-CHV0805N250332JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250332JCT
Description
CAP0805 COG 3300PF 5% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,61000 zł6,10 zł
500,44460 zł22,23 zł
1000,39360 zł39,36 zł
5000,30730 zł153,65 zł
1 0000,28073 zł280,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24798 zł743,94 zł
6 0000,23197 zł1 391,82 zł
9 0000,22395 zł2 015,55 zł
15 0000,21506 zł3 225,90 zł
21 0000,20987 zł4 407,27 zł
30 0000,20487 zł6 146,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł