
CAS10F2003CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2003CTTR-ND - Tape & Reel (TR) 4713-CAS10F2003CT-ND - Cut Tape (CT) 4713-CAS10F2003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2003CT |
Description | ANTISULF RES0805 1% 200K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25500 zł | 2,55 zł |
| 25 | 0,19960 zł | 4,99 zł |
| 50 | 0,16660 zł | 8,33 zł |
| 100 | 0,14150 zł | 14,15 zł |
| 250 | 0,11592 zł | 28,98 zł |
| 500 | 0,10134 zł | 50,67 zł |
| 1 000 | 0,08977 zł | 89,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07139 zł | 356,95 zł |
| 10 000 | 0,06605 zł | 660,50 zł |
| 15 000 | 0,06345 zł | 951,75 zł |
| 25 000 | 0,06063 zł | 1 515,75 zł |
| 35 000 | 0,05901 zł | 2 065,35 zł |
| 50 000 | 0,05749 zł | 2 874,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

