
CAS06J9R1CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J9R1CTTR-ND - Tape & Reel (TR) 4713-CAS06J9R1CT-ND - Cut Tape (CT) 4713-CAS06J9R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J9R1CT |
Description | ANTISULF RES0603 5% 9.10 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,13900 zł | 1,39 zł |
| 25 | 0,10560 zł | 2,64 zł |
| 50 | 0,08660 zł | 4,33 zł |
| 100 | 0,07190 zł | 7,19 zł |
| 250 | 0,05692 zł | 14,23 zł |
| 500 | 0,04856 zł | 24,28 zł |
| 1 000 | 0,04193 zł | 41,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03139 zł | 156,95 zł |
| 10 000 | 0,02835 zł | 283,50 zł |
| 15 000 | 0,02687 zł | 403,05 zł |
| 25 000 | 0,02527 zł | 631,75 zł |
| 35 000 | 0,02435 zł | 852,25 zł |
| 50 000 | 0,02348 zł | 1 174,00 zł |
| 60 000 | 0,02308 zł | 1 384,80 zł |
| 120 000 | 0,02174 zł | 2 608,80 zł |
| 125 000 | 0,02167 zł | 2 708,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

