
CAS10F1500CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1500CTTR-ND - Tape & Reel (TR) 4713-CAS10F1500CT-ND - Cut Tape (CT) 4713-CAS10F1500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1500CT |
Description | ANTISULF RES0805 1% 150 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,24600 zł | 2,46 zł |
| 25 | 0,19240 zł | 4,81 zł |
| 50 | 0,16060 zł | 8,03 zł |
| 100 | 0,13610 zł | 13,61 zł |
| 250 | 0,11168 zł | 27,92 zł |
| 500 | 0,09766 zł | 48,83 zł |
| 1 000 | 0,08654 zł | 86,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06881 zł | 344,05 zł |
| 10 000 | 0,06366 zł | 636,60 zł |
| 15 000 | 0,06115 zł | 917,25 zł |
| 25 000 | 0,05843 zł | 1 460,75 zł |
| 35 000 | 0,05688 zł | 1 990,80 zł |
| 50 000 | 0,05541 zł | 2 770,50 zł |
| 60 000 | 0,05472 zł | 3 283,20 zł |
| 120 000 | 0,05245 zł | 6 294,00 zł |
| 125 000 | 0,05233 zł | 6 541,25 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

