0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J000CT

DigiKey Part Number
4713-CAS06J000CTTR-ND - Tape & Reel (TR)
4713-CAS06J000CT-ND - Cut Tape (CT)
4713-CAS06J000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J000CT
Description
ANTI SULF RES 0603 5% 0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 010
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,14300 zł1,43 zł
250,10720 zł2,68 zł
500,08800 zł4,40 zł
1000,07300 zł7,30 zł
2500,05780 zł14,45 zł
5000,04930 zł24,65 zł
1 0000,04259 zł42,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03195 zł159,75 zł
10 0000,02887 zł288,70 zł
15 0000,02737 zł410,55 zł
25 0000,02575 zł643,75 zł
35 0000,02482 zł868,70 zł
50 0000,02394 zł1 197,00 zł
60 0000,02353 zł1 411,80 zł
120 0000,02218 zł2 661,60 zł
125 0000,02211 zł2 763,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł