
CAS02J470CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J470CTTR-ND - Tape & Reel (TR) 4713-CAS02J470CT-ND - Cut Tape (CT) 4713-CAS02J470CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J470CT |
Description | ANTISULF RES0201 5% 47.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,24200 zł | 2,42 zł |
| 25 | 0,18800 zł | 4,70 zł |
| 50 | 0,15700 zł | 7,85 zł |
| 100 | 0,13320 zł | 13,32 zł |
| 250 | 0,10888 zł | 27,22 zł |
| 500 | 0,09516 zł | 47,58 zł |
| 1 000 | 0,08423 zł | 84,23 zł |
| 5 000 | 0,06682 zł | 334,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05931 zł | 889,65 zł |
| 30 000 | 0,05580 zł | 1 674,00 zł |
| 45 000 | 0,05409 zł | 2 434,05 zł |
| 75 000 | 0,05223 zł | 3 917,25 zł |
| 105 000 | 0,05117 zł | 5 372,85 zł |
| 150 000 | 0,05017 zł | 7 525,50 zł |
| 180 000 | 0,04970 zł | 8 946,00 zł |
| 360 000 | 0,04815 zł | 17 334,00 zł |
| 375 000 | 0,04807 zł | 18 026,25 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

