3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3921CT

DigiKey Part Number
4713-CAS06F3921CTTR-ND - Tape & Reel (TR)
4713-CAS06F3921CT-ND - Cut Tape (CT)
4713-CAS06F3921CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3921CT
Description
ANTISULF RES0603 1% 3.92K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 zł0,51 zł
100,25300 zł2,53 zł
250,19680 zł4,92 zł
500,16440 zł8,22 zł
1000,13940 zł13,94 zł
2500,11400 zł28,50 zł
5000,09948 zł49,74 zł
1 0000,08804 zł88,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06978 zł348,90 zł
10 0000,06448 zł644,80 zł
15 0000,06189 zł928,35 zł
25 0000,05910 zł1 477,50 zł
35 0000,05750 zł2 012,50 zł
50 0000,05598 zł2 799,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,51000 zł
Unit Price with VAT:0,62730 zł