24 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F24R0CT

DigiKey Part Number
4713-CAS02F24R0CTTR-ND - Tape & Reel (TR)
4713-CAS02F24R0CT-ND - Cut Tape (CT)
4713-CAS02F24R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F24R0CT
Description
ANTISULF RES0201 1% 24.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 zł0,59 zł
100,29700 zł2,97 zł
250,23200 zł5,80 zł
500,19520 zł9,76 zł
1000,16620 zł16,62 zł
2500,13720 zł34,30 zł
5000,12054 zł60,27 zł
1 0000,10737 zł107,37 zł
5 0000,08642 zł432,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07735 zł1 160,25 zł
30 0000,07312 zł2 193,60 zł
45 0000,07105 zł3 197,25 zł
75 0000,06881 zł5 160,75 zł
105 0000,06753 zł7 090,65 zł
150 0000,06632 zł9 948,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,59000 zł
Unit Price with VAT:0,72570 zł