39 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J390CT

DigiKey Part Number
4713-CAS04J390CTTR-ND - Tape & Reel (TR)
4713-CAS04J390CT-ND - Cut Tape (CT)
4713-CAS04J390CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J390CT
Description
ANTISULF RES0402 5% 39.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,11000 zł1,10 zł
250,08080 zł2,02 zł
500,06520 zł3,26 zł
1000,05360 zł5,36 zł
2500,04168 zł10,42 zł
5000,03500 zł17,50 zł
1 0000,02979 zł29,79 zł
5 0000,02154 zł107,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01916 zł191,60 zł
20 0000,01727 zł345,40 zł
30 0000,01636 zł490,80 zł
50 0000,01536 zł768,00 zł
70 0000,01480 zł1 036,00 zł
100 0000,01426 zł1 426,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł