
CAS04F6801CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F6801CTTR-ND - Tape & Reel (TR) 4713-CAS04F6801CT-ND - Cut Tape (CT) 4713-CAS04F6801CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6801CT |
Description | ANTISULF RES0402 1% 6.80K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,16500 zł | 1,65 zł |
| 25 | 0,12600 zł | 3,15 zł |
| 50 | 0,10420 zł | 5,21 zł |
| 100 | 0,08660 zł | 8,66 zł |
| 250 | 0,06956 zł | 17,39 zł |
| 500 | 0,05964 zł | 29,82 zł |
| 1 000 | 0,05191 zł | 51,91 zł |
| 5 000 | 0,03960 zł | 198,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03604 zł | 360,40 zł |
| 20 000 | 0,03320 zł | 664,00 zł |
| 30 000 | 0,03182 zł | 954,60 zł |
| 50 000 | 0,03033 zł | 1 516,50 zł |
| 70 000 | 0,02948 zł | 2 063,60 zł |
| 100 000 | 0,02867 zł | 2 867,00 zł |
| 120 000 | 0,02829 zł | 3 394,80 zł |
| 240 000 | 0,02704 zł | 6 489,60 zł |
| 250 000 | 0,02698 zł | 6 745,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

