
CAS04F6201CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F6201CTTR-ND - Tape & Reel (TR) 4713-CAS04F6201CT-ND - Cut Tape (CT) 4713-CAS04F6201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6201CT |
Description | ANTISULF RES0402 1% 6.20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,24900 zł | 2,49 zł |
| 25 | 0,19520 zł | 4,88 zł |
| 50 | 0,16360 zł | 8,18 zł |
| 100 | 0,13870 zł | 13,87 zł |
| 250 | 0,11388 zł | 28,47 zł |
| 500 | 0,09956 zł | 49,78 zł |
| 1 000 | 0,08826 zł | 88,26 zł |
| 5 000 | 0,07029 zł | 351,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06507 zł | 650,70 zł |
| 20 000 | 0,06092 zł | 1 218,40 zł |
| 30 000 | 0,05889 zł | 1 766,70 zł |
| 50 000 | 0,05670 zł | 2 835,00 zł |
| 70 000 | 0,05545 zł | 3 881,50 zł |
| 100 000 | 0,05426 zł | 5 426,00 zł |
| 120 000 | 0,05371 zł | 6 445,20 zł |
| 240 000 | 0,05187 zł | 12 448,80 zł |
| 250 000 | 0,05178 zł | 12 945,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

