
CAS04F2492CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2492CTTR-ND - Tape & Reel (TR) 4713-CAS04F2492CT-ND - Cut Tape (CT) 4713-CAS04F2492CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2492CT |
Description | ANTISULF RES0402 1% 24.9K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 25 | 0,14680 zł | 3,67 zł |
| 50 | 0,12180 zł | 6,09 zł |
| 100 | 0,10200 zł | 10,20 zł |
| 250 | 0,08204 zł | 20,51 zł |
| 500 | 0,07072 zł | 35,36 zł |
| 1 000 | 0,06181 zł | 61,81 zł |
| 5 000 | 0,04762 zł | 238,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04350 zł | 435,00 zł |
| 20 000 | 0,04022 zł | 804,40 zł |
| 30 000 | 0,03863 zł | 1 158,90 zł |
| 50 000 | 0,03691 zł | 1 845,50 zł |
| 70 000 | 0,03592 zł | 2 514,40 zł |
| 100 000 | 0,03499 zł | 3 499,00 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |

