
CAS04F1800CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1800CTTR-ND - Tape & Reel (TR) 4713-CAS04F1800CT-ND - Cut Tape (CT) 4713-CAS04F1800CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1800CT |
Description | ANTISULF RES0402 1% 180 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26200 zł | 2,62 zł |
| 25 | 0,20240 zł | 5,06 zł |
| 50 | 0,16940 zł | 8,47 zł |
| 100 | 0,14400 zł | 14,40 zł |
| 250 | 0,11808 zł | 29,52 zł |
| 500 | 0,10328 zł | 51,64 zł |
| 1 000 | 0,09157 zł | 91,57 zł |
| 5 000 | 0,07293 zł | 364,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06751 zł | 675,10 zł |
| 20 000 | 0,06320 zł | 1 264,00 zł |
| 30 000 | 0,06111 zł | 1 833,30 zł |
| 50 000 | 0,05883 zł | 2 941,50 zł |
| 70 000 | 0,05753 zł | 4 027,10 zł |
| 100 000 | 0,05630 zł | 5 630,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

