
CAS02J364CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J364CTTR-ND - Tape & Reel (TR) 4713-CAS02J364CT-ND - Cut Tape (CT) 4713-CAS02J364CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J364CT |
Description | ANTISULF RES0201 5% 360K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,25700 zł | 2,57 zł |
| 25 | 0,19960 zł | 4,99 zł |
| 50 | 0,16660 zł | 8,33 zł |
| 100 | 0,14090 zł | 14,09 zł |
| 250 | 0,11548 zł | 28,87 zł |
| 500 | 0,10080 zł | 50,40 zł |
| 1 000 | 0,08929 zł | 89,29 zł |
| 5 000 | 0,07084 zł | 354,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06287 zł | 943,05 zł |
| 30 000 | 0,05915 zł | 1 774,50 zł |
| 45 000 | 0,05733 zł | 2 579,85 zł |
| 75 000 | 0,05537 zł | 4 152,75 zł |
| 105 000 | 0,05424 zł | 5 695,20 zł |
| 150 000 | 0,05318 zł | 7 977,00 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

