
CAS06F4533CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4533CTTR-ND - Tape & Reel (TR) 4713-CAS06F4533CT-ND - Cut Tape (CT) 4713-CAS06F4533CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4533CT |
Description | ANTISULF RES0603 1% 453K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26200 zł | 2,62 zł |
| 25 | 0,20240 zł | 5,06 zł |
| 50 | 0,16940 zł | 8,47 zł |
| 100 | 0,14400 zł | 14,40 zł |
| 250 | 0,11808 zł | 29,52 zł |
| 500 | 0,10328 zł | 51,64 zł |
| 1 000 | 0,09157 zł | 91,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07293 zł | 364,65 zł |
| 10 000 | 0,06751 zł | 675,10 zł |
| 15 000 | 0,06487 zł | 973,05 zł |
| 25 000 | 0,06201 zł | 1 550,25 zł |
| 35 000 | 0,06038 zł | 2 113,30 zł |
| 50 000 | 0,05883 zł | 2 941,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

