
CAS04J471CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J471CTTR-ND - Tape & Reel (TR) 4713-CAS04J471CT-ND - Cut Tape (CT) 4713-CAS04J471CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J471CT |
Description | ANTISULF RES0402 5% 470 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12500 zł | 1,25 zł |
| 25 | 0,09240 zł | 2,31 zł |
| 50 | 0,07560 zł | 3,78 zł |
| 100 | 0,06200 zł | 6,20 zł |
| 250 | 0,04900 zł | 12,25 zł |
| 500 | 0,04146 zł | 20,73 zł |
| 1 000 | 0,03558 zł | 35,58 zł |
| 5 000 | 0,02627 zł | 131,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02358 zł | 235,80 zł |
| 20 000 | 0,02145 zł | 429,00 zł |
| 30 000 | 0,02041 zł | 612,30 zł |
| 50 000 | 0,01928 zł | 964,00 zł |
| 70 000 | 0,01864 zł | 1 304,80 zł |
| 100 000 | 0,01803 zł | 1 803,00 zł |
| 120 000 | 0,01775 zł | 2 130,00 zł |
| 240 000 | 0,01681 zł | 4 034,40 zł |
| 250 000 | 0,01676 zł | 4 190,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

