
CAS06F0000CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F0000CTTR-ND - Tape & Reel (TR) 4713-CAS06F0000CT-ND - Cut Tape (CT) 4713-CAS06F0000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F0000CT |
Description | ANTISULF RES0603 1% 0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,14300 zł | 1,43 zł |
| 25 | 0,10720 zł | 2,68 zł |
| 50 | 0,08800 zł | 4,40 zł |
| 100 | 0,07300 zł | 7,30 zł |
| 250 | 0,05780 zł | 14,45 zł |
| 500 | 0,04930 zł | 24,65 zł |
| 1 000 | 0,04259 zł | 42,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03195 zł | 159,75 zł |
| 10 000 | 0,02887 zł | 288,70 zł |
| 15 000 | 0,02737 zł | 410,55 zł |
| 25 000 | 0,02575 zł | 643,75 zł |
| 35 000 | 0,02482 zł | 868,70 zł |
| 50 000 | 0,02394 zł | 1 197,00 zł |
| 60 000 | 0,02353 zł | 1 411,80 zł |
| 120 000 | 0,02218 zł | 2 661,60 zł |
| 125 000 | 0,02211 zł | 2 763,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

