
MP850-1.00K-1% | |
|---|---|
DigiKey Part Number | MP850-1.00K-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-1.00K-1% |
Description | RES 1K OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,49000 zł | 41,49 zł |
| 10 | 33,80400 zł | 338,04 zł |
| 25 | 32,04440 zł | 801,11 zł |
| 50 | 31,02440 zł | 1 551,22 zł |
| 100 | 30,21220 zł | 3 021,22 zł |
| 250 | 29,38652 zł | 7 346,63 zł |
| 500 | 28,90744 zł | 14 453,72 zł |
| 1 000 | 28,52559 zł | 28 525,59 zł |
| Unit Price without VAT: | 41,49000 zł |
|---|---|
| Unit Price with VAT: | 51,03270 zł |

