
MP825-20.0-1% | |
|---|---|
DigiKey Part Number | MP825-20.0-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-20.0-1% |
Description | RES 20 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 zł | 45,89 zł |
| 10 | 31,95200 zł | 319,52 zł |
| 25 | 28,17760 zł | 704,44 zł |
| 50 | 25,81520 zł | 1 290,76 zł |
| 100 | 23,80790 zł | 2 380,79 zł |
| 250 | 21,61056 zł | 5 402,64 zł |
| 500 | 20,23650 zł | 10 118,25 zł |
| 1 000 | 19,06966 zł | 19 069,66 zł |
| Unit Price without VAT: | 45,89000 zł |
|---|---|
| Unit Price with VAT: | 56,44470 zł |

