



CM-100500GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100500GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100500GYBSTK |
Description | 4Ft Cat5E UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 zł | 10,79 zł |
| 10 | 9,72100 zł | 97,21 zł |
| 25 | 9,17120 zł | 229,28 zł |
| 99 | 8,62071 zł | 853,45 zł |
| Unit Price without VAT: | 10,79000 zł |
|---|---|
| Unit Price with VAT: | 13,27170 zł |

