



CM-100518GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100518GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100518GYBSTK |
Description | 35Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,46000 zł | 59,46 zł |
| 10 | 53,52200 zł | 535,22 zł |
| 25 | 50,55040 zł | 1 263,76 zł |
| 99 | 47,57919 zł | 4 710,34 zł |
| Unit Price without VAT: | 59,46000 zł |
|---|---|
| Unit Price with VAT: | 73,13580 zł |

