Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
CKN10035-ND
CKN10035-ND

LCA10150T09SC

DigiKey Part Number
CKN10035-ND
Manufacturer
Manufacturer Product Number
LCA10150T09SC
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LCA10150T09SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
33gf
Release Force
2.000gf
Operating Position
0.362" (9.2mm)
Pretravel
0.170" (4.3mm)
Differential Travel
0.070" (1.8mm)
Overtravel
0.029" (0.74mm)
Mechanical Life
300,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 705
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
117,24000 zł17,24 zł
1014,28100 zł142,81 zł
2513,24720 zł331,18 zł
5012,51520 zł625,76 zł
10011,82360 zł1 182,36 zł
30010,80440 zł3 241,32 zł
50010,36044 zł5 180,22 zł
1 0009,78670 zł9 786,70 zł
Manufacturers Standard Package
Unit Price without VAT:17,24000 zł
Unit Price with VAT:21,20520 zł