Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
CKN1842CT-ND
CKN1842CT-ND

KT11P2JM34LFS

DigiKey Part Number
CKN1842TR-ND - Tape & Reel (TR)
CKN1842CT-ND - Cut Tape (CT)
CKN1842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT11P2JM34LFS
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KT11P2JM34LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.36mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.38mm x 6.22mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 295
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,64000 zł14,64 zł
1012,24500 zł122,45 zł
2511,34720 zł283,68 zł
10010,11270 zł1 011,27 zł
2509,39784 zł2 349,46 zł
5008,91458 zł4 457,29 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1008,42545 zł9 267,99 zł
2 2008,04700 zł17 703,40 zł
3 3007,84695 zł25 894,93 zł
Manufacturers Standard Package
Unit Price without VAT:14,64000 zł
Unit Price with VAT:18,00720 zł