Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

PTS820J20MSMTR LFS

DigiKey Part Number
CKN10505TR-ND - Tape & Reel (TR)
CKN10505CT-ND - Cut Tape (CT)
CKN10505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS820J20MSMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS820J20MSMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 481
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 zł3,37 zł
102,88700 zł28,87 zł
252,68680 zł67,17 zł
1002,39550 zł239,55 zł
2502,21908 zł554,77 zł
5002,09642 zł1 048,21 zł
1 0001,98380 zł1 983,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,85109 zł4 627,72 zł
5 0001,76286 zł8 814,30 zł
7 5001,71595 zł12 869,62 zł
12 5001,66159 zł20 769,88 zł
17 5001,62855 zł28 499,62 zł
Manufacturers Standard Package
Unit Price without VAT:3,37000 zł
Unit Price with VAT:4,14510 zł