ES1A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 36 315
Unit Price: 1,10000 zł
Datasheet

Similar


Comchip Technology
In Stock: 61 537
Unit Price: 1,21000 zł
Datasheet

Similar


onsemi
In Stock: 5 373
Unit Price: 0,73000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 204
Unit Price: 3,19000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 806
Unit Price: 3,15000 zł
Datasheet

Similar


onsemi
In Stock: 12 629
Unit Price: 1,21000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 62 619
Unit Price: 1,14000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 592
Unit Price: 2,05000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 102 509
Unit Price: 0,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 7 278
Unit Price: 1,17000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 673
Unit Price: 1,54000 zł
Datasheet
Diode 50 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

ES1A-TP

DigiKey Part Number
ES1A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1A-TP
Description
DIODE STANDARD 50V 1A DO214AC
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes