
823-22-046-10-001101 | |
|---|---|
DigiKey Part Number | ED8176-46-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-046-10-001101 |
Description | CONN SPRING PISTON 46POS PCB |
Customer Reference | |
Detailed Description | 46 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 46 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,82000 zł | 83,82 zł |
| 10 | 71,22600 zł | 712,26 zł |
| 25 | 66,76360 zł | 1 669,09 zł |
| 50 | 63,57780 zł | 3 178,89 zł |
| 100 | 60,54510 zł | 6 054,51 zł |
| 250 | 59,48780 zł | 14 871,95 zł |
| Unit Price without VAT: | 83,82000 zł |
|---|---|
| Unit Price with VAT: | 103,09860 zł |

