Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KMR431G ULC LFS

DigiKey Part Number
CKN11873TR-ND - Tape & Reel (TR)
CKN11873CT-ND - Cut Tape (CT)
CKN11873DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMR431G ULC LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMR431G ULC LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.60mm x 2.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.30mm
Actuator Type
Standard
Mechanical Life
150,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 842
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 zł3,73 zł
103,18500 zł31,85 zł
252,96040 zł74,01 zł
1002,63920 zł263,92 zł
2502,44504 zł611,26 zł
5002,31032 zł1 155,16 zł
1 0002,18694 zł2 186,94 zł
2 5002,04180 zł5 104,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,92201 zł11 532,06 zł
12 0001,83961 zł22 075,32 zł
18 0001,79620 zł32 331,60 zł
Manufacturers Standard Package
Unit Price without VAT:3,73000 zł
Unit Price with VAT:4,58790 zł