


3FL16-150 | |
|---|---|
DigiKey Part Number | MT1109-ND |
Manufacturer | |
Manufacturer Product Number | 3FL16-150 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.05mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,48000 zł | 46,48 zł |
| 10 | 41,91500 zł | 419,15 zł |
| 25 | 40,20120 zł | 1 005,03 zł |
| 50 | 38,94520 zł | 1 947,26 zł |
| 120 | 37,40608 zł | 4 488,73 zł |
| 360 | 35,55047 zł | 12 798,17 zł |
| 600 | 34,71603 zł | 20 829,62 zł |
| 1 080 | 33,77778 zł | 36 480,00 zł |
| Unit Price without VAT: | 46,48000 zł |
|---|---|
| Unit Price with VAT: | 57,17040 zł |

