Image for RTE0400G07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE0400G07

DigiKey Part Number
108-RTE0400G07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTE0400G07
Description
SW ROTARY DIP SPST 100MA 30VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Bronze
Manufacturer
C&K
Contact Finish
Gold
Series
Height Above Board
0.168" (4.27mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-25°C ~ 85°C
Voltage Rating
30VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Mechanical Life
20,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 25010,55147 zł65 946,69 zł
Unit Price without VAT:10,55147 zł
Unit Price with VAT:12,97831 zł