Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC403G 50SH LFG
KSC403G 50SH LFG

KSC403G 50 SH LFG

DigiKey Part Number
CKN11272TR-ND - Tape & Reel (TR)
CKN11272CT-ND - Cut Tape (CT)
CKN11272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC403G 50 SH LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC403G 50 SH LFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
120gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 730
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,71000 zł6,71 zł
105,68200 zł56,82 zł
255,27520 zł131,88 zł
1004,69850 zł469,85 zł
2504,35644 zł1 089,11 zł
5004,12188 zł2 060,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,90912 zł3 909,12 zł
2 0003,71815 zł7 436,30 zł
3 0003,61631 zł10 848,93 zł
5 0003,49809 zł17 490,45 zł
7 0003,42610 zł23 982,70 zł
10 0003,35469 zł33 546,90 zł
Manufacturers Standard Package
Unit Price without VAT:6,71000 zł
Unit Price with VAT:8,25330 zł