Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC921J LFS
KSC921J LFS

KSC921J LFS

DigiKey Part Number
CKN10435TR-ND - Tape & Reel (TR)
CKN10435CT-ND - Cut Tape (CT)
CKN10435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC921J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC921J LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
170gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.40mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 931
Factory Stock: 19 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 zł4,62 zł
103,91100 zł39,11 zł
253,63480 zł90,87 zł
1003,23850 zł323,85 zł
2503,00076 zł750,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9502,69736 zł2 562,49 zł
1 9002,56106 zł4 866,01 zł
2 8502,48808 zł7 091,03 zł
4 7502,40300 zł11 414,25 zł
6 6502,35108 zł15 634,68 zł
9 5002,29944 zł21 844,68 zł
Manufacturers Standard Package
Unit Price without VAT:4,62000 zł
Unit Price with VAT:5,68260 zł