
KSC SLT 241G LFS | |
|---|---|
DigiKey Part Number | 108-KSCSLT241GLFSTR-ND - Tape & Reel (TR) 108-KSCSLT241GLFSCT-ND - Cut Tape (CT) 108-KSCSLT241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC SLT 241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC SLT 241G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 357gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 1.35mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KST241G LFS | C&K | 59 | 108-KST241GLFSCT-ND | 1,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 2,11100 zł | 21,11 zł |
| 25 | 1,96760 zł | 49,19 zł |
| 100 | 1,75590 zł | 175,59 zł |
| 250 | 1,62648 zł | 406,62 zł |
| 500 | 1,53578 zł | 767,89 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |


