


KMR241NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN10285TR-ND - Tape & Reel (TR) CKN10285CT-ND - Cut Tape (CT) CKN10285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR241NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 zł | 2,49 zł |
| 10 | 2,13100 zł | 21,31 zł |
| 25 | 1,98520 zł | 49,63 zł |
| 100 | 1,77260 zł | 177,26 zł |
| 250 | 1,64196 zł | 410,49 zł |
| 500 | 1,55034 zł | 775,17 zł |
| 1 000 | 1,46586 zł | 1 465,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,25642 zł | 8 794,94 zł |
| 14 000 | 1,20092 zł | 16 812,88 zł |
| 21 000 | 1,17162 zł | 24 604,02 zł |
| Unit Price without VAT: | 2,49000 zł |
|---|---|
| Unit Price with VAT: | 3,06270 zł |



