



V70113SS05Q | |
|---|---|
DigiKey Part Number | CKC3009-ND |
Manufacturer | |
Manufacturer Product Number | V70113SS05Q |
Description | SWITCH SLIDE SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | V70113SS05Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | No Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,50000 zł | 19,50 zł |
| 10 | 16,27400 zł | 162,74 zł |
| 25 | 15,07280 zł | 376,82 zł |
| 100 | 13,44320 zł | 1 344,32 zł |
| 250 | 12,50804 zł | 3 127,01 zł |
| 500 | 11,87980 zł | 5 939,90 zł |
| 1 000 | 11,31881 zł | 11 318,81 zł |
| 2 500 | 10,67586 zł | 26 689,65 zł |
| Unit Price without VAT: | 19,50000 zł |
|---|---|
| Unit Price with VAT: | 23,98500 zł |







