
ERJ-1TRQJ3R3U | |
|---|---|
DigiKey Part Number | PT3.3UTR-ND - Tape & Reel (TR) PT3.3UCT-ND - Cut Tape (CT) PT3.3UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ3R3U |
Description | RES 3.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ3R3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,86700 zł | 18,67 zł |
| 25 | 1,59280 zł | 39,82 zł |
| 50 | 1,42120 zł | 71,06 zł |
| 100 | 1,27400 zł | 127,40 zł |
| 250 | 1,11300 zł | 278,25 zł |
| 500 | 1,01210 zł | 506,05 zł |
| 1 000 | 0,92639 zł | 926,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80750 zł | 3 230,00 zł |
| 8 000 | 0,75388 zł | 6 031,04 zł |
| 12 000 | 0,72635 zł | 8 716,20 zł |
| 20 000 | 0,69521 zł | 13 904,20 zł |
| 28 000 | 0,67665 zł | 18 946,20 zł |
| 40 000 | 0,65853 zł | 26 341,20 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

