
CSR2512FTR500 | |
|---|---|
DigiKey Part Number | CSR2512FTR500TR-ND - Tape & Reel (TR) CSR2512FTR500CT-ND - Cut Tape (CT) CSR2512FTR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2512FTR500 |
Description | RES 0.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512FTR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 zł | 1,43 zł |
| 10 | 0,92400 zł | 9,24 zł |
| 25 | 0,78360 zł | 19,59 zł |
| 50 | 0,69480 zł | 34,74 zł |
| 100 | 0,61890 zł | 61,89 zł |
| 250 | 0,53544 zł | 133,86 zł |
| 500 | 0,48334 zł | 241,67 zł |
| 1 000 | 0,43907 zł | 439,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36939 zł | 1 477,56 zł |
| 8 000 | 0,34219 zł | 2 737,52 zł |
| 12 000 | 0,32823 zł | 3 938,76 zł |
| 20 000 | 0,31243 zł | 6 248,60 zł |
| 28 000 | 0,30301 zł | 8 484,28 zł |
| 40 000 | 0,29382 zł | 11 752,80 zł |
| Unit Price without VAT: | 1,43000 zł |
|---|---|
| Unit Price with VAT: | 1,75890 zł |

