3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ3R3U

DigiKey Part Number
PT3.3XTR-ND - Tape & Reel (TR)
PT3.3XCT-ND - Cut Tape (CT)
PT3.3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ3R3U
Description
RES SMD 3.3 OHM 5% 1W 2512
Customer Reference
Detailed Description
3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ3R3U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 zł2,02 zł
101,17800 zł11,78 zł
250,98600 zł24,65 zł
500,87600 zł43,80 zł
1000,78870 zł78,87 zł
2500,70052 zł175,13 zł
5000,64960 zł324,80 zł
1 0000,60910 zł609,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53048 zł2 121,92 zł
8 0000,51085 zł4 086,80 zł
12 0000,50128 zł6 015,36 zł
20 0000,49089 zł9 817,80 zł
28 0000,48495 zł13 578,60 zł
40 0000,47932 zł19 172,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,02000 zł
Unit Price with VAT:2,48460 zł