



KSR252G LFS | |
|---|---|
DigiKey Part Number | CKN9192TR-ND - Tape & Reel (TR) CKN9192CT-ND - Cut Tape (CT) CKN9192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR252G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR252G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 zł | 2,93 zł |
| 10 | 2,50200 zł | 25,02 zł |
| 25 | 2,32720 zł | 58,18 zł |
| 100 | 2,07670 zł | 207,67 zł |
| 250 | 1,92356 zł | 480,89 zł |
| 500 | 1,81674 zł | 908,37 zł |
| 1 000 | 1,71850 zł | 1 718,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,60239 zł | 4 005,97 zł |
| 5 000 | 1,52499 zł | 7 624,95 zł |
| 7 500 | 1,48379 zł | 11 128,42 zł |
| 12 500 | 1,43600 zł | 17 950,00 zł |
| 17 500 | 1,40693 zł | 24 621,28 zł |
| 25 000 | 1,37810 zł | 34 452,50 zł |
| Unit Price without VAT: | 2,93000 zł |
|---|---|
| Unit Price with VAT: | 3,60390 zł |

