

KSR234G LFG | |
|---|---|
DigiKey Part Number | CKN9191TR-ND - Tape & Reel (TR) CKN9191CT-ND - Cut Tape (CT) CKN9191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR234G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR234G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 4,14000 zł | 41,40 zł |
| 25 | 3,84640 zł | 96,16 zł |
| 100 | 3,42670 zł | 342,67 zł |
| 250 | 3,17572 zł | 793,93 zł |
| 500 | 3,00248 zł | 1 501,24 zł |
| 1 000 | 2,84449 zł | 2 844,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65953 zł | 6 648,83 zł |
| 5 000 | 2,53729 zł | 12 686,45 zł |
| 7 500 | 2,47252 zł | 18 543,90 zł |
| 12 500 | 2,39767 zł | 29 970,88 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

