


KSR224G LFG | |
|---|---|
DigiKey Part Number | 108-KSR224GLFGTR-ND - Tape & Reel (TR) 108-KSR224GLFGCT-ND - Cut Tape (CT) 108-KSR224GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR224G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR224G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 zł | 4,73 zł |
| 10 | 4,01000 zł | 40,10 zł |
| 25 | 3,72560 zł | 93,14 zł |
| 100 | 3,31990 zł | 331,99 zł |
| 250 | 3,07648 zł | 769,12 zł |
| 500 | 2,90830 zł | 1 454,15 zł |
| 1 000 | 2,75478 zł | 2 754,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,57488 zł | 6 437,20 zł |
| 5 000 | 2,45588 zł | 12 279,40 zł |
| 7 500 | 2,39280 zł | 17 946,00 zł |
| 12 500 | 2,31988 zł | 28 998,50 zł |
| Unit Price without VAT: | 4,73000 zł |
|---|---|
| Unit Price with VAT: | 5,81790 zł |

